| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66103-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66103-5 |
| SKU: | AMP1-66103-5 |
1-66103-5
Specifications
Detailed Description
Enhance power and signal connectivity with the AMP Type III+ Pin. Designed for precise crimp termination on 20-24 AWG discrete wires, this contact features a durable brass construction with a tin-lead plating for reliable performance in industrial settings. With a contact size of 16 and a current rating of 13 A, it ensures efficient power transmission. The contact's precious metal mating area plating and nickel underplating guarantee corrosion resistance, while its bright finish and wire insulation support facilitate easy installation. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), this contact is suitable for various applications. Each package contains 100 pieces, making it convenient for bulk usage. A vital component in wire and cable connections, this AMP Type III+ Pin is essential for maintaining seamless electrical conductivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity PT06E-16-8S(424) | III+ SKT,24-20,TIN-LEAD,SMPACK | ![]() |
| TE Connectivity 27E894 | 27E894=SOCKET,KH,14,SCW,POLY,N | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66105-2 | III+ SKT,24-20,TIN-LEAD,LP | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 87666-3 | Cut Strip - MOD IV RECP PLTD SN | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


