| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66105-6 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Box, Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66105-6 |
| Replacement Part: | 2-66105-0 |
| SKU: | AMP1-66105-6 |
1-66105-6
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ SKT contact, designed for 24-20 AWG wire termination. Featuring a durable brass construction with Tin-Lead plating, this Socket contact ensures reliable performance in industrial environments. The crimp termination method allows for secure attachment to cables, accommodating wire insulation diameters ranging from 1.02 to 2.03 mm. With a contact amperage rating of 13 A and operating temperature range of -55 to 90 °C, this contact is suitable for a wide range of applications. Quantity: 100 contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-16-8PZ(470) | III+ PIN,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-66103-5 | III+ PIN,24-20,TIN-LEAD,SMPACK | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66360-6 | III+SKT,18-14,TIN STRIP LP | ![]() |
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 27E894 | 27E894=SOCKET,KH,14,SCW,POLY,N | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 62276-1 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |


