| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-745498-5 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | D38794-000,AMP-1-0745498-5 1-745498-5 |
| SKU: | AMP1-745498-5 |
1-745498-5
Specifications
Detailed Description
Elevate your data and devices connectivity with our high-performance AMPLIMITE HDE D-Sub Connector. Designed for seamless integration, this straight plug connector features 37 contacts arranged in 2 rows, ensuring efficient signal transmission. With a durable black housing and a shielded design, it guarantees reliable operation in demanding environments. Its IDC terminals accommodate 26-22 AWG wire sizes, making it suitable for various applications. RoHS compliant and offering preloaded assembly, this connector is a versatile and dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745493-4 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


