| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658612-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| Profile: | Low |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658612-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658612-1 |
1658612-1
Specifications
Detailed Description
The AMPLIMITE HDF Black Receptacle Connector is a high-performance solution for signal transmission in electronic devices. With UL 94V-0 flammability rating and robust construction, it ensures safety and reliability. Featuring 37 gold-plated contacts, it offers superior conductivity, while the insulation displacement crimp termination method allows for easy and secure cable attachment. The connector, designed for ribbon cables, is ideal for data and device applications, operating efficiently in a wide temperature range. Its low-profile design and straight mount angle make it suitable for various space-constrained installations. With threaded insert mating connector lock and shielded construction, it guarantees stable and interference-free connections. RoHS compliant and crafted with quality materials, this connector is a dependable choice for demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473244-1 | MQS REC 81P ASSY | ![]() |
| TE Connectivity 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5-103945-3 | 4X4 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


