1-776276-2

Heilind Number:AMP1-776276-2
Manufacturer:TE Connectivity
Manufacturer Number:1-776276-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS AMPSEAL VERTICAL HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-776276-2
Color:Natural
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP67, IP69K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:8
Mount Orientation:Vertical/180°
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:8
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:Without
Length:1.606 in, 40.8 mm
Locking Interface:With
Interface Plating:Gold (Au)
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.35 in, 34.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-776276-2
SKU:AMP1-776276-2

Detailed Description

Enhance your automotive connectivity with our AMPSEAL Series connectors, designed for power and signal applications. Featuring a durable natural color and a three-row configuration, these connectors ensure reliable performance in demanding environments. With through-hole solder termination, they offer secure and efficient PCB attachment. Operating at temperatures ranging from -40°C to 125°C, with an IP67 and IP69K rating for protection against harsh elements, these connectors are ideal for industrial and commercial transportation use. With a gold-plated interface, they provide excellent conductivity for your 12V to 240V systems. The vertical/180° mount orientation and 1.57mm PCB thickness make installation easy and efficient. RoHS compliant and meeting UL 94V-0 flammability standards, these connectors prioritize safety and environmental responsibility. Upgrade your automotive connectivity with these high-performance AMPSEAL connectors.