| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826632-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826632-2 |
| SKU: | AMP1-826632-2 |
1-826632-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, featuring a durable Polybutylene Terephthalate housing in a vibrant green color. With a pitch of 2.54 mm, these headers are designed for efficient through-hole solder termination on printed circuit boards. The Phosphor Bronze contacts, plated with gold, ensure reliable connectivity with a current rating of 5 A. This 24-position connector, organized in two rows, is ideal for industrial applications, compliant with UL 94V-0 flammability standards and RoHS regulations. Its wave solder capability up to 265°C and high dielectric strength of 1000 V make it a dependable choice for various electronic assemblies. Whether vertical or horizontal mounting, the AMPMODU Headers offer versatility and performance in demanding environments. Packaged in quantities of 350, they are ready to streamline your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-534236-2 | ![]() | |
| TE Connectivity 6-534236-2 | ![]() | |
| TE Connectivity 1-216604-2 | ![]() | |
| TE Connectivity 1-925367-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


