| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826656-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 350 |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826656-2 |
| SKU: | AMP1-826656-2 |
1-826656-2
| Heilind Number: | AMP1-826656-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-826656-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your PCB connections with our AMPMODU Headers. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, these headers offer secure Through Hole solder termination for reliable performance. With two rows of 24 gold-plated contacts, each capable of carrying up to 5A, they ensure efficient power and signal transmission. Meeting UL 94V-0 flammability standards, these headers are ideal for industrial applications. Their 2.54mm pitch and standard profile make them versatile for various projects. Packaged in a box of 350, they're convenient for bulk installations. RoHS compliant and suitable for lead-free solder processes, these headers prioritize environmental responsibility. Whether for wave soldering or PCB mounting, trust in the quality and performance of our AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1017008-9 | ![]() | |
| TE Connectivity 2-534236-2 | ![]() | |
| TE Connectivity 6-534236-2 | ![]() | |
| TE Connectivity 1-216604-2 | ![]() | |
| TE Connectivity 1-925367-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


