| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967624-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967624-1 |
| SKU: | AMP1-967624-1 |
1-967624-1
Specifications
Detailed Description
Easily assemble and secure your automotive connections with this 18-position Junior Power Timer housing. Designed for female terminals, it offers reliable signal transmission with a 5mm pitch and polarization feature. The gray PBT GF body ensures durability, while the 3-row layout allows for efficient wiring. Perfect for wire-to-wire applications, this housing is essential for automotive circuit setups. With primary locking on the terminal and terminal position assurance, it guarantees a secure connection. RoHS compliant and packaged in a convenient carton, it's a must-have accessory for your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963616-1 | REC CONN CVR ASSY,18POS,MQS | ![]() |
| TE Connectivity 927892-1 | FF 110 TAB 0.5-1 MM2 PTP CUSN30 | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 02/14/2018 | P-17-015089 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach (Switzerland) to TE Suzhou (China). | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


