| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965640-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .441 in |
| Cable Exit Angle: | 180° |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-965640-2 |
| SKU: | AMP1-965640-2 |
1-965640-2
Specifications
Detailed Description
Enhance your automotive connector system with the JUN-POW-TIM GEH 6P series, designed for optimal performance. This female terminal housing features three rows with a 5mm pitch, ensuring secure connections. Constructed with PBT GF body material in a brown hue, it offers durability and a sleek appearance. With six positions and a 180° cable exit angle, it caters to various signal applications. The included polarization and terminal position assurance guarantee proper alignment and connectivity. Ideal for wire-to-wire setups, this connector accessory is a reliable choice for automotive use, meeting RoHS compliance standards for eco-friendly manufacturing. Elevate your connectivity solutions with this essential component.


