| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967624-3 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code: | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967624-3 |
| SKU: | AMP1-967624-3 |
1-967624-3
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 18P housing for female terminals from the Junior Power Timer series. Designed for signal circuit applications, this green connector features 18 positions in a 3-row layout, with a 5mm pitch for secure and efficient wire-to-wire connections. Constructed from durable PBT GF, it offers reliable performance and is compliant with RoHS regulations. The housing includes polarization for proper alignment, while the primary locking feature on the terminal ensures a secure connection. With a compact size and a mating tab width of 2.8mm, it's ideal for various automotive applications. Packaged in cartons for convenience, this connector is a must-have for your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-332057-0 | FERRULE COAXICON SUB-MIN | ![]() |
| TE Connectivity 1-967624-6 | JUN-POW-TIM HSG 18P | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 02/14/2018 | P-17-015089 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach (Switzerland) to TE Suzhou (China). | Download | |||


