| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967625-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.425 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967625-6 |
| SKU: | AMP1-967625-6 |
1-967625-6
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 21P series, a reliable housing designed for female terminals in automotive applications. With three rows and a 5mm pitch, this connector ensures secure and efficient signal transmission. Constructed with durable PBT GF material in a striking blue color, it offers both strength and visual appeal. Featuring 21 positions and polarization for proper alignment, it meets the highest standards for performance. The primary locking feature on the terminal guarantees a secure connection, while the mating tab width of 2.8mm allows for easy installation. RoHS compliant and suitable for various circuit applications, this connector is a must-have for automotive professionals.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 11/01/2019 | P-19-017969 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||


