Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102316-8 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 102316-8 |
Replacement Part: | 5-102316-8 |
SKU: | AMP102316-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |