Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103058-3 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Thermoplastic |
Cover Type: | Hermaphroditic |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 10 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | 5447 |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103058-3 |
SKU: | AMP103058-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |