| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103639-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 24 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 22.86 mm, .9 in |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103639-7 |
| Replacement Part: | 5-103639-7 |
| SKU: | AMP103639-7 |
103639-7
| Heilind Number: | AMP103639-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103639-7 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU MTE Series, featuring a durable thermoplastic housing and reliable brass contacts. With a pitch of 2.54 mm and 8 pin positions in a single row, these connectors offer secure signal transmission. Various termination methods, including crimp, Through Hole - Solder, and IDC, ensure flexibility in assembly. Operating in a wide temperature range from -65 to 105 °C, they are ideal for industrial applications. The black housing color and shrouded header design provide both functionality and aesthetics. Meeting UL 94V-0 flammability standards and with tin-lead plating for contact mating areas, these connectors prioritize safety and performance. With features like contact retention with locking lance and optional strain relief, they guarantee reliable connections in any environment. Perfect for PCB mounting, these connectors come in a package of 24, making them a convenient and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2SW | ![]() | |
| TE Connectivity PT06J-10-5PY(025) | ![]() | |
| TE Connectivity PT06J-10-5SZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2019 | P-19-016981 - Manufacturing Location Change. We hereby inform you about a transfer of tools and/or processes. | Download | |||
| 04/25/2019 | P-19-016996 - Manufacturing Location Change. The manufacturing location will change from TE's outside vendor in China to our TE plant in Hermosillo, Mexico. | Download | |||


