| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-8 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 25.27 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 25.27 mm, .99 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-8 |
| SKU: | AMP103653-8 |
103653-8
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector, featuring a compact design and durable construction. This plug connector, crafted from high-quality thermoplastic, offers reliable performance in demanding environments. With nine contacts in a single row, it provides efficient power and signal transmission. The IDC and Crimp termination methods ensure easy and secure installation, while the Latch lock type guarantees a stable connection. Meeting UL 94V-0 flammability standards and RoHS compliance, this black connector is both safe and environmentally friendly. Operating within a wide temperature range of -65 to 105°C, it is suitable for various applications. Experience seamless mating alignment with the detent latching feature, while the 600V ACrms dielectric withstand voltage offers enhanced safety. Ideal for PCB applications, this connector is a versatile solution for your connectivity needs. Available in a package quantity of one, it is a must-have component for industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-20-39PY(025) | 08 LOCKING CLIP HSG SR MRKD | ![]() |
| TE Connectivity 103653-6 | 07 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 5747959-1 | KIT,RCPT,50P,HDP-20,SHLD ENCLSRE | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity L77SDBG25SOL2RM5 | 02P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity L77SDC37SABCH4FC309 | MINI UMNL2 SOK 22-18 AWG SN | ![]() |


