| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-6 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 20.19 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 20.19 mm, .79 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-6 |
| SKU: | AMP103653-6 |
103653-6
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This thermoplastic plug features seven phosphor bronze contacts, ideal for crimp and IDC termination methods. With a pitch of 2.54mm and a voltage rating of 250VAC, it ensures efficient power transmission in various applications. The black housing, UL 94V-0 compliant for material flammability, offers durability and safety. Operating in a wide temperature range from -65 to 105°C, it guarantees performance in harsh environments. The latch lock mechanism ensures secure mating, while the industrial-grade design meets stringent quality standards. RoHS compliant, it upholds environmental responsibility. Perfect for PCB assembly, this connector is a crucial component in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06E-14-18PW(470) | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity PT06E-14-18PW(476) | 15P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity PT06E-8-4PY(SR) | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity PT06E-8-4S | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-9 | 10 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity PT06J-12-3P(027) | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06J-12-3PY(025) | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5-104505-2 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |


