| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747959-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 50 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Thermoplastic |
| Package Quantity: | 1 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 035 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5809 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 8.59 - 14.28 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5747959-1 |
| SKU: | AMP5747959-1 |
5747959-1
Specifications
Detailed Description
Introducing the KIT,RCPT,50P,HDP-20,SHLD ENCLSRE, a comprehensive solution for your connectivity needs. This kit includes a 50-pin receptacle with a shielded enclosure, meeting UL 94V-0 standards for safety and reliability. Crafted with durable nylon GF housing and plated with tin over copper for enhanced conductivity, it ensures secure connections in signal transmission applications. The black housing, steel shield, and full metal shell construction provide robust protection, while the jackscrews offer additional security. Suitable for cable-to-cable connections with a pitch of 2.74mm, it is designed for easy assembly in various environments. RoHS compliant and operating within a wide temperature range, this connector kit guarantees performance and compliance in your projects. Elevate your connectivity experience with this high-quality, standard-grade product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-22-7PW(SR) | 06P STR/REL HNGD | ![]() |
| TE Connectivity 1-350522-9 | 09P MR STR/REL HNG BLK | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658689-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-643814-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 323698 | SPLICE,SOLIS BUTT HT 12-10 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747958-1 | KIT,PLUG,37P,HDP-20,SHLD ENCLS | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640714-1 | 03P UMNL STR/REL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658640-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/28/2024 | PCN-24-217904 - End of Life. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


