| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1123341-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2, 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 31 |
| GPL: | N22 |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1123341-1 |
| SKU: | AMP1123341-1 |
1123341-1
| Heilind Number: | AMP1123341-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1123341-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TH/.025 Connector System, a vital component for automotive applications. This housing, designed for female terminals, features two rows with a total of 31 positions, ensuring efficient connectivity. With a pitch of 3.2 mm, it offers reliable performance in signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees safety and durability. Operating within a wide temperature range of -30 to 105°C, this connector is suitable for various environmental conditions. Its compact design, standing at 23mm in height and .961in in width, allows for easy integration. Additionally, with features like polarization and terminal position assurance, it ensures secure and error-free connections. RoHS compliant and lead-free solder processes compatible, it aligns with modern environmental standards. Perfect for wire-to-board and wire-to-device setups in automotive systems, this hybrid connector is a must-have accessory for your connectivity needs.


