| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1123910-1 |
| Series: | AMP Mini CT Lattice |
| Amperage: | 7 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| GPL: | 398 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2150 |
| Wire Size: | 16 - 20 AWG, .51 - 1.38 mm² |
| Contact Transmits: | Power, Signal |
| Body Plating Material: | Pre-Tin |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Insulation Diameter: | 1.8 - 3.1 mm, .7 - .12 in |
| Contact Retention: | Without |
| Test Current: | 10 A |
| Part Aliases: | 1123910-1 |
| SKU: | AMP1123910-1 |
1123910-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Mini CT Lattice male connector. Designed for secure crimp termination on discrete wires, this connector ensures reliable performance in various applications. With a 7A amperage rating and 250VAC voltage capacity, it offers robust power transmission. Its compact design, suitable for cable mount installation, makes it ideal for space-constrained environments. The contact pins, made of durable copper alloy with tin plating, guarantee efficient signal transfer. With a wide operating temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for diverse operating conditions. RoHS-compliant and with a high package quantity of 4000 pieces, it is a cost-effective solution for your connectivity needs. Whether for data or devices, this connector, part of our Wire to Board system, ensures seamless integration and performance. Upgrade your connectivity with the AMP Mini CT Lattice male connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-0 | ![]() | |
| TE Connectivity 2-353908-0 | ![]() | |
| TE Connectivity 7-353908-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2020 | P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact. | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||


