120532-1

Heilind Number:AMP120532-1
Manufacturer:TE Connectivity
Manufacturer Number:120532-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/P,N,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 120532-1
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:2 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:120532-1
Replacement Part:5120532-1
SKU:AMP120532-1

Detailed Description

Enhance your PCB connectivity with this high-performance Mezzanine & Board Stacking Connector. Designed for vertical surface mount orientation, it features a durable matte black housing and 64 pin contacts with gold plating for optimal signal transmission. With a pitch of 1mm and a contact spacing of .039 in, this connector ensures reliable board-to-board connections in a wide range of applications. UL and CSA certified for quality and safety, it offers a contact rating of 1A at 250VAC and operates in temperatures ranging from -67 to 230°F. Ideal for signal circuit applications, this connector is part of the IEEE 1386 industry standard and is stackable for versatility. Whether for data and device connectivity or other assembly needs, this connector is a dependable choice for your PCB projects.