1217114-2

Heilind Number:AMP1217114-2
Manufacturer:TE Connectivity
Manufacturer Number:1217114-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

PL 187 TERMINAL REC 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217114-2
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217114-2

Detailed Description

Enhance your electrical connections with our PL 187 TERMINAL REC 18-14 AWG TPBR. Designed for optimal performance, this receptacle features a straight orientation and F-Crimp for secure attachment. Made of durable brass with a tin plating, it ensures reliable conductivity. Suitable for wire sizes 14-18 AWG, it accommodates a wide range of applications. With a operating temperature range of -40 to 110°C, it guarantees durability in various environments. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your connectivity with this essential component from our Quick Disconnects collection.