| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217891-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.107 in, 28.11 mm |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP1217891-1 |
1217891-1
Specifications
Detailed Description
Enhance your electrical connections with our TAB,FASTON,187 SERIES terminal. Crafted from durable brass with a protective tin plating, it ensures reliable performance in various applications. With a straight orientation and an overall length of 1.107 inches, it accommodates 4.75mm wide tabs, making it compatible with a range of wire sizes (16-20 AWG). Its F-Crimp design guarantees a secure and efficient connection, while its wide operating temperature range (-40 to 110 °C) ensures suitability for diverse environments. RoHS compliant, this terminal prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.


