1241598-1

Heilind Number:AMP1241598-1
Manufacturer:TE Connectivity
Manufacturer Number:1241598-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2,5MM ST-GEH,ASSY4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241598-1
Gender:Housing for male terminals
Pitch:.276 in, 7 mm
IP Rating:IP69K
Row Spacing:.276 in, 7 mm
Polarization:No
Body Material:PBT GF
Number of Positions:4
GPL:J93
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J672
Connector System:Wire to Board, Wire-to-Device
Length:1.12 in
Cable Exit Angle:Other
Height:23 mm, .905 in
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
Body Color:Black
Serviceable:No
Mating Pin Diameter:.098 in, 2.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1241598-1
SKU:AMP1241598-1

Detailed Description

Enhance connectivity in industrial and commercial transportation applications with this rugged male terminal housing. Designed for Wire to Board or Wire-to-Device installations, it features a pitch of 7mm (.276 in) and a row spacing of 7mm (.276 in). Crafted from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliability in harsh environments. With four positions and a nominal voltage architecture of 12V, 24V, 42V, or 48V, it is suitable for various power requirements. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it guarantees performance in extreme conditions. Its IP69K rating offers high protection against dust and water ingress, making it ideal for demanding settings. The black housing, measuring 1.12 inches in length and .905 inches in height, complements diverse applications. RoHS compliant and designed for lead-free solder processes, it aligns with modern environmental standards. Featuring primary locking on the terminal for secure connections, this connector accessory is indispensable for maintaining efficient electrical systems.