| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241980-8 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 |
| Overall Length: | 1 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1300 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 3c,7c |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 4d |
| Polarizing Rib Location: | None |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1241980-8 |
| SKU: | AMP1241980-8 |
1241980-8
Specifications
Detailed Description
Enhance your power and signal connections with our Special Standard Timer Housing, designed for optimal performance in RAST 5 IDC Connector series. This 8-position receptacle housing, crafted from durable nylon in a natural color, ensures reliable connectivity in a variety of applications. With a cable mount (free-hanging) design and crimp termination method, installation is convenient and secure. Its UL 94V-2 material flammability standard compliance guarantees safety, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures functionality in diverse environments. Featuring a latch lock for added security, this connector is ideal for appliances and other circuit applications. Whether for wire-to-wire connections or PCB integration, this housing, with mating alignment and connector lock, offers seamless compatibility and performance. Trust in its quality and versatility for your connectivity needs.


