| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318578-2 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1318578-2 |
1318578-2
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC D-2000 TAB HSG 50P P/M from our Dynamic 2000 Series. This UL 94V-0 certified housing, designed for signal applications, features 50 tab contacts in a 2-row configuration with a 2.5mm pitch. Constructed from durable black Polybutylene Terephthalate, it ensures reliable performance in temperatures ranging from -55 to 105°C (-67 to 221°F). Suitable for wire and cable termination, this plug connector is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318109-1 | ![]() | |
| TE Connectivity 1318110-1 | ![]() | |
| TE Connectivity 1318111-1 | ![]() | |
| TE Connectivity 1318112-1 | ![]() |


