| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326032-9 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 18 AWG, .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1326032-9 |
1326032-9
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our premium Crimp-style terminals. These receptacle connectors feature F-Crimp technology, ensuring secure and efficient wire termination. With a contact plating of durable tin, they offer reliable conductivity in any application. Designed for use with 18 AWG (.75 mm²) wire, they are perfect for a wide range of power and signal connections. Rest assured, our terminals are RoHS compliant, meeting strict environmental standards. Upgrade your vehicle's wiring with these high-quality connectors, available now.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1326031-8 | 2.8MM BLD,SEAL,18AWG,REVREEL | ![]() |
| TE Connectivity 1419158-5 | MARKT2X3SWIT CONN.B | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 1452303-2 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963294-1 | SINGLE WIRE SEAL INSULATION DI | ![]() |
| TE Connectivity 964284-2 | JPT A REC 2.8 Contact SRC Sn | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151730-1 | TE Connectivity 1326032-9 Application Tooling | ![]() |
| TE Connectivity 2151730-2 | TE Connectivity 1326032-9 Application Tooling | ![]() |
| TE Connectivity 7-2151730-7 | TE Connectivity 1326032-9 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1326032-9 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


