| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1377389-1 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .2 in, 5.08 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | I |
| DIN Size: | Standard |
| Rows Loaded: | Z, B, D |
| Part Aliases: | 1377389-1 |
| SKU: | AMP1377389-1 |
1377389-1
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality Board Mount PCB Connector. Designed for optimal performance, it features three rows with a total of 48 plug contacts, facilitating seamless data transmission. With a right-angle mount type and a pitch of 5.08mm, this connector offers easy integration onto your circuit board. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliability in diverse environments. Its board-to-board configuration, DIN Level I compliance, and standard DIN size make it suitable for various applications. Whether for industrial or commercial use, this connector, with its durable construction and precision engineering, guarantees efficient and secure connectivity. Please note that this product is not RoHS compliant. Upgrade your PCB connections with the D402 model.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/29/2025 | PCN-25-236235 - Manufacturing location change. We are going to change the manufacturing location from Poland to Asia | Download | |||
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


