| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650948-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Glass-Filled Polyester |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN Post |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .129 in, 3.3 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .0762 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 3.93 - 7.57 µin |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector Height: | 12.62 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5650948-5 |
| SKU: | AMP5650948-5 |
5650948-5
Specifications
Detailed Description
This ASSY, PIN, EUROCARD, TYPE C/2, LEA connector assembly in Gray is designed for board-to-board applications, featuring 48 contacts in three rows with a right-angle orientation for secure mounting on the PCB. With a 1.5A amperage rating and gold-plated copper alloy contacts, it ensures reliable signal transmission in a wide operating temperature range of -55 to 105°C. The termination method of through-hole soldering guarantees a sturdy connection, while the glass-filled polyester housing and tin-plated termination offer durability and RoHS compliance. Suitable for signal circuit applications, this connector is ideal for data and device connectivity, meeting DIN-level II standards for quality assurance.


