| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394918-6 |
| Amperage: | 6 A |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1232 |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 472.439 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1394918-6 |
| SKU: | AMP1394918-6 |
1394918-6
Specifications
Detailed Description
Easily connect power components with the DUOPLG5.0 BU-STE 6P Card Edge Connector. Featuring a durable PA 6/6 housing in gray and insulation displacement crimp termination, this connector is designed for secure and efficient cable mounting. With a voltage rating of 250 V and a contact pitch of 5 mm, it ensures reliable performance in various applications. The tin-plated contact sockets accommodate wire sizes ranging from .35 to .5 mm², while meeting UL flammability standards for added safety. Suitable for board-to-board connections, this connector is RoHS compliant and guaranteed for quality and durability. Perfect for appliances and other electronic devices, it offers a convenient solution for power circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394918-2 | ![]() | |
| TE Connectivity 1394918-4 | ![]() | |
| TE Connectivity 2-1394918-2 | ![]() | |
| TE Connectivity 1394918-7 | ![]() |


