| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394918-7 |
| Amperage: | 6 A |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1078 |
| Number of Positions: | 7 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 472.439 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1394918-7 |
| SKU: | AMP1394918-7 |
1394918-7
Specifications
Detailed Description
Easily connect power sources with the DUOPLG5.0 BU-STE 7P connector. Featuring a housing made of PA 6/6 material in a sleek gray color, this connector is designed for efficient cable mounting with insulation displacement crimp (IDC) termination. With a contact rating of 6 A and a voltage rating of 250 V, it offers reliable performance in various applications. The contact sockets, plated with tin for optimal conductivity, accommodate wire sizes ranging from 20 to 22 AWG. Meeting UL 94V-0 flammability standards, this connector is suitable for use in appliances. Its compact design, with right-angle mount orientation and a pitch of 5 mm, allows for easy integration onto PCBs. Whether for industrial or consumer electronics, this connector ensures secure and durable power connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-12-10SZ(470) | ![]() | |
| TE Connectivity PT06SE-12-10SZ(476) | ![]() | |
| TE Connectivity 1534415-7 | ![]() |


