| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1443997-1 |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Component Type: | Relay Holder |
| Contact Amperage: | 20 A |
| Number of Positions: | 27, 38, 49, 60 |
| Relay Type: | 280 Plug-In |
| GPL: | J23 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | CF01 |
| ECCN: | EAR99 |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Secondary Locking: | No |
| Number of Fuses Maximum: | 30 |
| Number of Relays Maximum: | 8 |
| Part Aliases: | 1443997-1 |
| SKU: | AMP1443997-1 |
1443997-1
Specifications
Detailed Description
Enhance the connectivity of your industrial and commercial transportation systems with this robust Base Assembly. Designed for reliability in demanding environments, it features a 60-position configuration suitable for accommodating 280 Plug-In relays. With a maximum operating temperature of 125°C (257°F) and IP67 rating, it ensures optimal performance even in harsh conditions. The contact amperage of 20A and sealable design guarantee secure and efficient operation. Ideal for automotive applications, this component is essential for maintaining connectivity and functionality in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967623-1 | JUN-POW-TIM-GEH 15P | ![]() |
| TE Connectivity 1443996-2 | COVER, 60 POS, W/O FUSE HOLDER | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 320577 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 51864-3 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770361-1 | 06P .093 COMM P&S PLUG .250CL | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-2 | TE Connectivity 1443997-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2018 | E-18-012130 - The ICT Division of TE is expanding the use of TE's existing resin supply base to meet our raw material supply demands. This is being done in an effort to raise our customer service and improve delivery of quality product to the customer-requested dates. There will be no change to raw material composition nor will electrical, mechanical, or environmental performance be affected. | Download | |||


