1456471-4

Heilind Number:AMP1456471-4
Manufacturer:TE Connectivity
Manufacturer Number:1456471-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8p Hybrid 0.64/2.8 Unsealed Plug Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1456471-4
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Body Material:PA GF
Number of Positions:8
GPL:N58
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M145
Connector System:Wire to Board, Wire-to-Device
Length:.843 in
Cable Exit Angle:180°
Height:21 mm, .826 in
Width:1.09 in, 27.7 mm
Mating Tab Width:.025 in, .11 in, 2.8 mm, .64 mm
Body Color:Gray
Connector Code :D
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1456471-4
SKU:AMP1456471-4

Detailed Description

Enhance your automotive connector system with this TH/.025 Connector Housing, specially designed for female terminals. With a 2-row configuration and a pitch of 2.54mm (.1 inches), it offers reliable signal transmission in your circuitry. The durable PA GF body material ensures longevity, while the integrated primary locking feature provides secure mating. Measuring at .843 inches in length, 1.09 inches in width, and 21mm in height, this gray housing accommodates 8 positions with a 180° cable exit angle. Suitable for wire-to-board and wire-to-device connections, it is a vital component for your automotive applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects.