| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513430-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2:1 |
| Antenna Type: | Chip, PCB |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2441.75 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz |
| Gain: | 2 dB |
| SKU: | AMP1513430-1 |
1513430-1
| Heilind Number: | AMP1513430-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513430-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your Bluetooth and Wi-Fi connectivity with this high-performance chip antenna. Designed for internal/embedded mounting on PCBs, it boasts a compact surface mount form factor. Delivering omnidirectional coverage with a gain of 2dB, this antenna operates within the 2400 - 2483.5 MHz frequency range, centered at 2441.75 MHz. With RoHS compliance and a VSWR of 2:1, it ensures reliable signal transmission. Ideal for ZigBee, Bluetooth, and 802.11 protocols, it offers seamless integration for various wireless applications. Boasting linear polarization and 50 Ω impedance, it guarantees optimal performance in a diverse range of settings. Elevate your wireless connectivity with this cutting-edge antenna solution.


