| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534053-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.78 in |
| Cable Exit Angle: | 180° |
| Height: | 25 mm, .984 in |
| Width: | 1.142 in, 29 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code: | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1534053-1 |
| SKU: | AMP1534053-1 |
1534053-1
| Heilind Number: | AMP1534053-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534053-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with our MCP Connector 32P from the AMP MCP Connector System. This housing, designed for female terminals, boasts 32 positions across 2 rows, facilitating secure and efficient wire-to-board or wire-to-device connections. Crafted from durable PBT GF, it ensures reliable performance in challenging environments, with an operating temperature range of -40 to 120°C (-40 to 248°F). Featuring polarization and terminal position assurance, it guarantees precise alignment and assembly. The sleek black housing, measuring 3.78 inches in length, 1.142 inches in width, and 0.984 inches in height, is not only functional but also aesthetically pleasing. With RoHS compliance and serviceability, this connector is a must-have for automotive professionals seeking high-quality components.


