1534072-5

Heilind Number:AMP1534072-5
Manufacturer:TE Connectivity
Manufacturer Number:1534072-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MULTIF.ASSY MK2 5P,AR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534072-5
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:5
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:12 mm, .47 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2131
Wire Size:22 - 17 AWG, .32 - 1.04 mm²
Contact Layout:Inline
Connector Length:24.95 mm, .98 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:24.7 mm, .97 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:5
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1534072-5
SKU:AMP1534072-5

Detailed Description

Enhance your power connections with our MULTIF.ASSY MK2 5P,AR from the RAST 5 IDC Connectors series. This connector assembly, designed for secure cable mount installation, features a PA 6/6 housing and insulation displacement crimp termination method, ensuring reliable performance. With CSA and UL standards met, you can trust in its quality for various applications. The 5 mm pitch and 10 A contact amperage make it suitable for power circuits, while the tin-plated female contacts accommodate stranded wires ranging from 22 to 17 AWG. Operating temperatures from -40 to 130 °C (-40 to 266 °F) and UL 94V-2 flammability standard compliance guarantee durability and safety. Whether for appliances or other devices, this connector assembly offers a dependable solution. With polarization for mating alignment and locking latch retention, it ensures proper connection every time. RoHS compliant and VDE tested, it meets international regulations for environmental responsibility and performance. Upgrade your connectivity with this essential component for wire-to-board systems.