| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534399-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 25 mm, .984 in |
| Width: | 1.142 in, 29 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1534399-1 |
| SKU: | AMP1534399-1 |
1534399-1
| Heilind Number: | AMP1534399-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534399-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with the MCP Connector 32P. Part of the AMP MCP Connector System, this two-row housing is designed for female terminals, providing a secure and efficient solution for signal transmission. With a voltage rating of 12V DC and polarization feature, it ensures reliable performance in diverse applications. Crafted from durable PBT GF material, it offers robust protection in harsh environments, with an operating temperature range of -40 to 120°C (-40 to 248°F). Its compact design, measuring 25mm in height and 29mm in width, includes terminal position assurance for added security. Suitable for wire-to-board and wire-to-device connections, it boasts a 180° cable exit angle and a sleek black finish. RoHS compliant and lead-free solder capable, this connector meets high industry standards, making it an essential component in automotive systems. Upgrade your connectivity with the MCP Connector 32P.


