| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544148-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M226 |
| Connector System: | Wire to Wire |
| Length: | 1.26 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.878 in, 47.7 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P801038913602 1544148-1 |
| SKU: | AMP1544148-1 |
1544148-1
| Heilind Number: | AMP1544148-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544148-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the NG Power Terminals and Connectors series, featuring this durable housing for male terminals. Designed for seamless integration, it boasts two rows for efficient organization and polarization for secure mating. Crafted from UL 94-HB compliant PBT GF material, it guarantees reliable performance even in challenging environments. With six positions available, it ensures versatile use in signal applications. Its compact dimensions of 1.26 inches in length and 0.827 inches in height, along with a 180° cable exit angle, facilitate easy installation. The sleek black body not only adds a professional touch but also withstands harsh conditions, operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F). Featuring integrated primary locking for added security, it's serviceable and convenient for maintenance. Whether for automotive or industrial use, this connector accessory is a must-have for seamless connectivity. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your wiring setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544218-1 | ![]() | |
| TE Connectivity 1544147-1 | ![]() | |
| TE Connectivity 1544332-1 | ![]() | |
| TE Connectivity 1544333-1 | ![]() |


