| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544333-1 |
| Amperage: | 55 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 7 - 10 mm², 7 - 9 AWG |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1544333-1 |
1544333-1
| Heilind Number: | AMP1544333-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544333-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these LANGUETTE 8MM NG1 terminals. Offering a secure termination method through crimping, they ensure reliable performance even in demanding environments. With an amperage of 55A and compatibility with wire sizes ranging from 7-10mm² (7-9 AWG), these terminals are suitable for a variety of automotive, truck, bus, and off-road applications. Operating smoothly in temperatures from -40 to 125°C (-40 to 125°F), they guarantee durability and longevity. Featuring F-Crimp technology and a clean body design with primary locking features, these terminals provide a hassle-free installation process. Compliant with RoHS regulations, they are not only efficient but also environmentally friendly, making them a smart choice for your connectivity needs. Explore our range of Automotive Connectors and Accessories to discover more high-quality solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 776492-2 | ASSEMBLY, SOCKET | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579018-4 | TE Connectivity 1544333-1 Application Tooling | ![]() |
| TE Connectivity 2836052-2 | TE Connectivity 1544333-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544316-1 | ![]() | |
| TE Connectivity 1544227-1 | ![]() |


