1544334-3

Heilind Number:AMP1544334-3
Manufacturer:TE Connectivity
Manufacturer Number:1544334-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PL 2V 8MM NG1 MONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544334-3
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for female terminals
Number of Rows:1
Pitch:12 mm, .472 in
Voltage:13 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N46
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:1.252 in
Cable Exit Angle:180°
Height:25 mm, .984 in
Width:2.575 in, 65.4 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:P801038953606 1544334-3
SKU:AMP1544334-3

Detailed Description

Enhance your automotive connectivity with our NG Power Terminals and Connectors series, specifically designed for female terminals. This Housing features a single row with a 12mm pitch, suitable for 2 positions, ensuring a secure and efficient connection. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliability in demanding environments. With a 13V DC voltage rating and operating temperature range of -40 to 125°C, it's perfect for signal applications. The gray housing, measuring 1.252 inches in length, 2.575 inches in width, and .984 inches in height, offers easy integration. Its 180° cable exit angle and integrated primary locking feature ensure stable connections. RoHS-compliant and serviceable, it's a dependable choice for your automotive projects.