| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544316-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Seal Type: | Single Wire Seal (SWS) |
| Hardness: | 50 Shore A |
| Compatible Hole Diameter: | 10.5 mm, .413 in |
| Body Material: | Silicone |
| Lubrication: | Lubricated |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Cable Insulation Diameter: | .126 - .161 in, 3.2 - 4.1 mm |
| Body Color: | Green |
| Resistance To Hydrocarbons: | Poor |
| Standards Met: | None |
| Material Flammability Standard: | None |
| Part Aliases: | P8010489526 1544316-1 |
| SKU: | AMP1544316-1 |
1544316-1
Specifications
Detailed Description
Discover the essential component for seamless automotive connectivity with our Joint Vert G2. Crafted from durable silicone with a hardness of 50 Shore A, this connector ensures reliable performance in a wide temperature range from -40 to 130°C (-40 to 266°F). Featuring a Single Wire Seal (SWS) for secure installations, it is lubricated for smooth assembly. The green body color signifies its NG Power Terminal and Connector Series NG1 designation, while its compatibility with hole diameters of .413 inches (10.5mm) makes it versatile for various applications. With RoHS compliance and ECCN EAR99 classification, this automotive connector accessory guarantees both quality and regulatory standards. Elevate your automotive connectivity solutions with the Joint Vert G2.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06SE-12-10SZ(424) | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 2-36150-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282191-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 34125 | TERMINAL,SOLIS R 16-14 5/16 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| TE Connectivity HTAT-48/13-0-STK | NB08082001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 10/10/2016 | P-16-013295 - Product Improvement. For following component part number we have built a new tool: 1544316-1. | Download | |||


