| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544601-3 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 1.57 in, 40 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1544601-3 |
| SKU: | AMP1544601-3 |
1544601-3
Specifications
Detailed Description
Enhance your automotive connectivity with this 1-way NG Power Terminal Housing, designed for female terminals. Constructed from durable PBT GF material with a UL 94V-0 flammability standard, it ensures reliability in harsh environments. Featuring IP67 rating and polarization for secure connections, this housing is ideal for various applications. With an operating temperature range of -40 to 125°C, it guarantees performance in extreme conditions. The integrated primary locking feature offers added security, while the 180° cable exit angle provides flexibility in installation. Measuring 1.22" in length, 1.008" in height, and 1.57" in width, it's compact yet efficient. Whether for wire-to-wire connections or automotive systems, this housing is a versatile solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544316-1 | ![]() | |
| TE Connectivity 1544316-2 | ![]() | |
| TE Connectivity 1544227-1 | ![]() | |
| TE Connectivity 1544228-1 | ![]() |


