1544606-1

Heilind Number:AMP1544606-1
Manufacturer:TE Connectivity
Manufacturer Number:1544606-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HOUSING, 8MM NG1, 1 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544606-1
Series:NG Power Terminals and Connectors,NG1
Gender:Housing for male terminals
Number of Rows:1
Voltage:13 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:1
GPL:N46
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M096
Connector System:Wire to Wire
Length:.886 in
Cable Exit Angle:180°
Height:24.6 mm, .969 in
Width:2.508 in, 63.7 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1544606-1
SKU:AMP1544606-1

Detailed Description

Enhance your automotive connectivity with this 8mm NG1 tab housing, designed for one-way signal circuit applications. Crafted from durable PBT GF material, this housing ensures reliable performance in a wide operating temperature range from -40 to 100°C. With a 13V DC voltage rating and UL 94-HB flammability standard compliance, it guarantees safety and efficiency. Featuring a black body color, it seamlessly integrates into various automotive systems. The integrated primary locking feature and terminal position assurance offer added security, while its compact dimensions of 24.6mm x 63.7mm make it easy to install. Perfect for wire-to-wire connections, this housing is a must-have component for any automotive application.