| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-3 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-3 |
| SKU: | AMP1546018-3 |
1546018-3
Specifications
Detailed Description
Easily connect power and signal circuits with this versatile terminal block. Featuring three contacts in a single row, it offers a secure, board-mountable solution for your electronic projects. The housing, made of durable PA 6/6 in sleek black, ensures reliable performance even in harsh industrial environments. With a voltage rating of 300 V AC and an amperage of 12 A, it's suitable for various applications. The contact material, phosphor bronze with tin plating, guarantees excellent conductivity. Designed for ease of use, it accommodates wire sizes ranging from 12 to 30 AWG and supports solder processes. Whether you need a vertical or right-angle mount, this block can be conveniently positioned to suit your setup. RoHS compliant and operating in a wide temperature range, from -40 to 105°C, it meets stringent quality standards. Perfect for wire-to-board connections, it comes in a pack of 200, making it ideal for both prototyping and production. Upgrade your connectivity solutions with this high-performance terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282832-3 | ![]() | |
| TE Connectivity 1546931-3 | ![]() | |
| TE Connectivity 1546019-3 | ![]() | |
| TE Connectivity 3-282832-3 | ![]() |


