| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546111-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 3.5 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Gray |
| Interlock: | Without |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546111-4 |
| SKU: | AMP1546111-4 |
1546111-4
Specifications
Detailed Description
Enhance your power and signal connections with our Eurostyle TB Header in sleek gray. Featuring a 4-position design, this board mount connector boasts a robust 15A amperage capacity, ensuring reliable performance. Crafted with PA 6/6 housing material and copper alloy contacts plated with tin, it offers durability and efficient signal transmission. The vertical mount angle and through-hole contact style make installation a breeze, while its industrial lead-free solder process compatibility adds to its versatility. With a wide operating temperature range of -40 to 105°C and RoHS compliance for environmental responsibility, this connector is ideal for various applications in your workspace.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546122-4 | ![]() | |
| TE Connectivity 796636-4 | ![]() | |
| TE Connectivity 1546108-4 | ![]() |


