796636-4

Heilind Number:AMP796636-4
Manufacturer:TE Connectivity
Manufacturer Number:796636-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4POS 5.08MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796636-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796636-4
SKU:AMP796636-4

Detailed Description

Enhance your power and signal connections with our 4-contact header, designed for reliable performance in industrial settings. With a durable PA 6/6 housing in a vibrant green hue, this vertical PCB mount connector ensures secure board attachment. Featuring a contact amperage of 15 A and a voltage rating of 300 V AC, it's suitable for a wide range of applications. The tin-plated CuMg contacts accept wire sizes from 12 to 30 AWG, accommodating various power and signal needs. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this shrouded header guarantees dependable performance even in harsh environments. RoHS compliant and packaged in quantities of 150, it's an essential component for your connectivity projects.