| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546118-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Level 1 |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546118-6 |
| SKU: | AMP1546118-6 |
1546118-6
Specifications
Detailed Description
Easily connect power and signal circuits with our 15 A vertical stacking plug. With 6 contacts in a single row, this terminal block header is designed for efficient wire termination. The durable housing, made of PA 6/6 in sleek black, ensures reliable performance in industrial settings. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. Compliant with RoHS standards, this connector supports environmentally friendly practices. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it offers versatility in application. The nickel-plated brass screws provide secure attachment, while the tin-plated phosphor bronze contacts ensure optimal conductivity. Ideal for wire-to-board connections, this terminal block header is a dependable solution for your connectivity needs. Packaged in a box of 100, it's convenient for bulk installations.


