154718-1

Heilind Number:AMP154718-1
Manufacturer:TE Connectivity
Manufacturer Number:154718-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154718-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 - .126 in, 2.4 - 3.2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP154718-1

Detailed Description

Enhance your electrical connections with our PL 250 REC TERMINAL. Designed for 18-14 AWG wires, this straight receptacle features a durable brass construction with unplated plating. With a crimp-type F-Crimp and open barrel, it ensures secure and reliable performance. Operating seamlessly in temperatures ranging from -40 to 110°C, it's perfect for various applications. Its compatibility with 6.35mm wide tabs and .81mm thick tabs offers versatility, while accepting wire insulation diameters of .094 to .126 inches. RoHS compliant, this receptacle is a dependable choice for your connectivity needs.