1380088-1

Heilind Number:AMP1380088-1
Manufacturer:TE Connectivity
Manufacturer Number:1380088-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

PL MKIII L.I.F 250 REC 0.5/1.0 MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1380088-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.58 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .106 in, 2.01 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1380088-1

Detailed Description

Enhance your electrical connections with our PL MKIII L.I.F 250 REC 0.5/1.0 MM2 BR receptacle. Crafted from high-quality brass, this straight orientation terminal ensures secure and reliable performance. With a compatible tab width of 6.35mm and accepting wire insulation diameters ranging from 2.01 to 2.7mm, it offers versatile connectivity. Operating smoothly in temperatures from -40 to 110°C, it's ideal for various applications. RoHS compliant, this receptacle is a dependable choice for 17-20 AWG wire sizes. Upgrade your projects with this essential component from our Quick Disconnects line.