| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626580-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 21.7 mm, .853 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .102 - .141 in, 2.6 - 3.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626580-1 |
626580-1
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC 1.0-2.5 MM2 0.35X 26.54 BR receptacle. Crafted from high-quality brass, this straight-oriented terminal ensures secure crimping for 13-17 AWG wires. Its open barrel design accepts wire insulation with diameters ranging from .102 to .141 inches, making it versatile for various applications. With a .853-inch overall length and compatibility with 6.35mm tab widths, it guarantees a perfect fit. Unplated for efficient conductivity, this RoHS-compliant receptacle from our Positive Lock 250 series is a reliable component for your projects.


