| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565804-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .165 in, 4.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.335 in |
| Cable Exit Angle: | 180° |
| Height: | 14.7 mm, .579 in |
| Width: | 14.2 mm, .559 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1565804-2 |
| SKU: | AMP1565804-2 |
1565804-2
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System housing, designed for male terminals. This high-quality component features two rows and a pitch of 2.2mm, offering reliable performance in signal applications. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures safety and durability. The PBT body material, along with a wide operating temperature range of -30 to 105°C, guarantees resilience in harsh environments. Measuring 1.335 inches in length, with a compact 180° cable exit angle, it facilitates efficient wire-to-wire connections. The natural body color and serviceability make it versatile for various automotive applications, with primary locking features on the terminal for added security. Explore the possibilities with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() | |
| TE Connectivity 1379659-5 | ![]() | |
| TE Connectivity 1376352-1 | ![]() | |
| TE Connectivity 1376352-2 | ![]() | |
| TE Connectivity 1379659-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2025 | P-25-028414 - Cancel PCN P-24-026890. which was intended to add a resin raw material supplier. | Download | |||
| 09/19/2023 | P-23-024846 - Manufacturing location change. Manufacturing location change from supplier in China to supplier in Japan | Download | |||
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


